



302W2CSXX99A30X | |
|---|---|
DigiKey Part Number | 626-1095-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX99A30X |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 320µin (8.13µm) |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 2 (Coax or Power) | Color Green |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Base Product Number |
Contact Type Coax or Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 25 | 89,25840 Kč | 2 231,46 Kč |
| 50 | 84,99580 Kč | 4 249,79 Kč |
| 100 | 80,93680 Kč | 8 093,68 Kč |
| 250 | 75,86996 Kč | 18 967,49 Kč |
| 500 | 72,24992 Kč | 36 124,96 Kč |
| 1 000 | 68,80394 Kč | 68 803,94 Kč |
| 2 500 | 64,50098 Kč | 161 252,45 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


















