
132C10019X | |
|---|---|
DigiKey Part Number | 626-1144-ND |
Manufacturer | |
Manufacturer Product Number | 132C10019X |
Description | CONN DSUB SCKT 16-20AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
Wire Gauge 16-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 76,44960 Kč | 1 911,24 Kč |
| 50 | 72,80000 Kč | 3 640,00 Kč |
| 100 | 69,32280 Kč | 6 932,28 Kč |
| 300 | 64,15170 Kč | 19 245,51 Kč |
| 500 | 61,88152 Kč | 30 940,76 Kč |
| 1 000 | 58,92963 Kč | 58 929,63 Kč |
| 2 500 | 55,24406 Kč | 138 110,15 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |























