
16-001760E | |
|---|---|
DigiKey Part Number | 626-1714-ND |
Manufacturer | |
Manufacturer Product Number | 16-001760E |
Description | CONN BACKSHELL 15P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Snap Lock |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 10 | 268,24300 Kč | 2 682,43 Kč |
| 25 | 251,43400 Kč | 6 285,85 Kč |
| 50 | 239,42940 Kč | 11 971,47 Kč |
| 100 | 228,00280 Kč | 22 800,28 Kč |
| 250 | 213,73884 Kč | 53 434,71 Kč |
| 500 | 203,54718 Kč | 101 773,59 Kč |
| 1 000 | 193,84624 Kč | 193 846,24 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |






