
16-001770E | |
|---|---|
DigiKey Part Number | 626-1715-ND |
Manufacturer | |
Manufacturer Product Number | 16-001770E |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Snap Lock |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,28000 Kč | 421,28 Kč |
| 10 | 358,06800 Kč | 3 580,68 Kč |
| 25 | 335,64000 Kč | 8 391,00 Kč |
| 50 | 319,61880 Kč | 15 980,94 Kč |
| 100 | 304,36930 Kč | 30 436,93 Kč |
| 250 | 285,33160 Kč | 71 332,90 Kč |
| 500 | 271,72922 Kč | 135 864,61 Kč |
| Unit Price without VAT: | 421,28000 Kč |
|---|---|
| Unit Price with VAT: | 509,74880 Kč |





