
16-001780E | |
|---|---|
DigiKey Part Number | 626-1716-ND |
Manufacturer | |
Manufacturer Product Number | 16-001780E |
Description | CONN BACKSHELL 37P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Snap Lock | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 10 | 402,42700 Kč | 4 024,27 Kč |
| 25 | 377,21640 Kč | 9 430,41 Kč |
| 50 | 359,22120 Kč | 17 961,06 Kč |
| 100 | 342,08260 Kč | 34 208,26 Kč |
| 250 | 320,68648 Kč | 80 171,62 Kč |
| 500 | 305,40122 Kč | 152 700,61 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |





