



303W3CSXX99A10X | |
|---|---|
DigiKey Part Number | 626-1097-ND |
Manufacturer | |
Manufacturer Product Number | 303W3CSXX99A10X |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 320µin (8.13µm) |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 3V3, 3W3K, 3W3CS | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 61,97760 Kč | 1 549,44 Kč |
| 50 | 59,01700 Kč | 2 950,85 Kč |
| 100 | 56,19690 Kč | 5 619,69 Kč |
| 250 | 52,67812 Kč | 13 169,53 Kč |
| 500 | 50,16464 Kč | 25 082,32 Kč |
| 1 000 | 47,77129 Kč | 47 771,29 Kč |
| 2 500 | 44,78319 Kč | 111 957,97 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



















