
3003W3SXX99A30X | |
|---|---|
DigiKey Part Number | 626-1103-ND |
Manufacturer | |
Manufacturer Product Number | 3003W3SXX99A30X |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 88,19800 Kč | 881,98 Kč |
| 25 | 82,67120 Kč | 2 066,78 Kč |
| 50 | 78,72120 Kč | 3 936,06 Kč |
| 100 | 74,96090 Kč | 7 496,09 Kč |
| 250 | 70,26800 Kč | 17 567,00 Kč |
| 500 | 66,91488 Kč | 33 457,44 Kč |
| 1 000 | 63,72335 Kč | 63 723,35 Kč |
| 2 500 | 59,73833 Kč | 149 345,82 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |

















