



3008W8SXX99A10X | |
|---|---|
DigiKey Part Number | 626-1109-ND |
Manufacturer | |
Manufacturer Product Number | 3008W8SXX99A10X |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 320µin (8.13µm) |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 8 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 88,57300 Kč | 885,73 Kč |
| 25 | 83,02160 Kč | 2 075,54 Kč |
| 50 | 79,05480 Kč | 3 952,74 Kč |
| 100 | 75,28210 Kč | 7 528,21 Kč |
| 250 | 70,56832 Kč | 17 642,08 Kč |
| 500 | 67,20100 Kč | 33 600,50 Kč |
| 1 000 | 63,99552 Kč | 63 995,52 Kč |
| 2 500 | 59,99368 Kč | 149 984,20 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |























