
165X13399XE | |
|---|---|
DigiKey Part Number | 626-1198-ND |
Manufacturer | |
Manufacturer Product Number | 165X13399XE |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 342,27000 Kč | Parametric Equivalent |
| 1731110027 | Molex | 17 | WM12646-ND | 132,71000 Kč | Parametric Equivalent |
| 17E17271 | Amphenol CS (Commercial Products) | 863 | 664-17E17271-ND | 122,21000 Kč | Parametric Equivalent |
| 40-9737H | Cinch Connectivity Solutions | 542 | 116-40-9737H-ND | 103,31000 Kč | Parametric Equivalent |
| 5748678-4 | TE Connectivity AMP Connectors | 241 | A34175-ND | 206,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 182,62000 Kč | 1 826,20 Kč |
| 25 | 171,17560 Kč | 4 279,39 Kč |
| 50 | 163,00320 Kč | 8 150,16 Kč |
| 100 | 155,22350 Kč | 15 522,35 Kč |
| 250 | 145,50860 Kč | 36 377,15 Kč |
| 500 | 138,56916 Kč | 69 284,58 Kč |
| 1 000 | 131,96361 Kč | 131 963,61 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |








