37 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E17271

DigiKey Part Number
664-17E17271-ND
Manufacturer
Manufacturer Product Number
17E17271
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
17E17271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (Commercial Products)
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Box
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10103,75100 Kč1 037,51 Kč
2597,25440 Kč2 431,36 Kč
5092,60540 Kč4 630,27 Kč
10088,18530 Kč8 818,53 Kč
30081,60733 Kč24 482,20 Kč
50078,71940 Kč39 359,70 Kč
1 00074,96538 Kč74 965,38 Kč
2 50070,27770 Kč175 694,25 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč