
SL 12 SMD 031 32 S B SM | |
|---|---|
DigiKey Part Number | 5496-SL12SMD03132SBSM-ND |
Manufacturer | |
Manufacturer Product Number | SL 12 SMD 031 32 S B SM |
Description | 0.635 MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.122" (3.10mm) |
Mfr | Contact Length - Post 0.205" (5.20mm) |
Series | Overall Contact Length 0.437" (11.10mm) |
Packaging Tube | Insulation Height 0.110" (2.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Tin |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 163°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,26400 Kč | 301,32 Kč |
| Unit Price without VAT: | 60,26400 Kč |
|---|---|
| Unit Price with VAT: | 72,91944 Kč |











