



Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 13,85000 Kč | Parametric Equivalent |
| 165X13399XE | Amphenol CONEC | 453 | 626-1198-ND | 8,69000 Kč | Parametric Equivalent |
| 17E17271 | Amphenol CS (Commercial Products) | 863 | 664-17E17271-ND | 4,95000 Kč | Parametric Equivalent |
| 40-9737H | Cinch Connectivity Solutions | 542 | 116-40-9737H-ND | 4,18000 Kč | Parametric Equivalent |
| 5748678-4 | TE Connectivity AMP Connectors | 266 | A34175-ND | 8,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,82200 Kč | 1 128,22 Kč |
| 25 | 105,75440 Kč | 2 643,86 Kč |
| 50 | 100,70220 Kč | 5 035,11 Kč |
| 100 | 95,89160 Kč | 9 589,16 Kč |
| 250 | 89,88908 Kč | 22 472,27 Kč |
| 500 | 85,60044 Kč | 42 800,22 Kč |
| 1 000 | 81,51865 Kč | 81 518,65 Kč |
| 2 500 | 76,42104 Kč | 191 052,60 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |













