Box Metal, Aluminum Gray U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411L

DigiKey Part Number
HM322-ND
Manufacturer
Manufacturer Product Number
1411L
Description
BOX ALUM GRAY 5.01"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1411L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
20.0in² (129cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
5.010" L x 4.000" W (127.25mm x 101.60mm)
Weight
0.4 lb (181.44 g)
Height
3.010" (76.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CU-2105-BBud Industries31377-1080-ND310,77000 KčSimilar
In-Stock: 3
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,67000 Kč388,67 Kč
5326,98000 Kč1 634,90 Kč
10303,79900 Kč3 037,99 Kč
25275,82960 Kč6 895,74 Kč
50256,50320 Kč12 825,16 Kč
100238,61500 Kč23 861,50 Kč
250226,57680 Kč56 644,20 Kč
Manufacturers Standard Package
Unit Price without VAT:388,67000 Kč
Unit Price with VAT:470,29070 Kč
Alternate Color
BOX ALUM UNPAINTED 5.01"L X 4"W
In-Stock: 10
Unit Price: 316,44000 Kč