
1411LU | |
|---|---|
DigiKey Part Number | HM612-ND |
Manufacturer | |
Manufacturer Product Number | 1411LU |
Description | BOX ALUM UNPAINTED 5.01"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411LU Models |
Category | Area (L x W) 20.0in² (129cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.010" L x 4.000" W (127.25mm x 101.60mm) | Weight 0.4 lb (181.44 g) |
Height 3.010" (76.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 5 | 266,08600 Kč | 1 330,43 Kč |
| 10 | 247,18800 Kč | 2 471,88 Kč |
| 25 | 224,37640 Kč | 5 609,41 Kč |
| 50 | 208,62360 Kč | 10 431,18 Kč |
| 100 | 194,05090 Kč | 19 405,09 Kč |
| 250 | 179,27252 Kč | 44 818,13 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |




