



1411FBLU | |
|---|---|
DigiKey Part Number | HM2551-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBLU |
Description | BOX ALUM UNPAINTED 5.01"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 5.010" L x 4.000" W (127.25mm x 101.60mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBLU Models |
Category | Area (L x W) 20.0in² (129cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.010" L x 4.000" W (127.25mm x 101.60mm) | Weight 0.4 lb (181.44 g) |
Height 3.010" (76.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 5 | 281,50000 Kč | 1 407,50 Kč |
| 10 | 261,48800 Kč | 2 614,88 Kč |
| 25 | 237,36960 Kč | 5 934,24 Kč |
| 50 | 220,71840 Kč | 11 035,92 Kč |
| 100 | 205,30790 Kč | 20 530,79 Kč |
| 250 | 191,09860 Kč | 47 774,65 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |




