
2213189-2 | |
|---|---|
DigiKey Part Number | A116139TR-ND - Tape & Reel (TR) A116139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213189-2 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213189-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 100 | 18,44460 Kč | 1 844,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,95977 Kč | 5 935,92 Kč |
| 700 | 15,98397 Kč | 11 188,78 Kč |
| 1 050 | 15,48352 Kč | 16 257,70 Kč |
| 1 750 | 14,91794 Kč | 26 106,40 Kč |
| 2 450 | 14,58161 Kč | 35 724,94 Kč |
| 3 500 | 14,25356 Kč | 49 887,46 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











