



2069972201 | |
|---|---|
DigiKey Part Number | 900-2069972201-ND |
Manufacturer | |
Manufacturer Product Number | 2069972201 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 Kč | 3,97 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18240 Kč | 79,56 Kč |
| 50 | 3,02740 Kč | 151,37 Kč |
| 100 | 2,88390 Kč | 288,39 Kč |
| 300 | 2,66780 Kč | 800,34 Kč |
| 600 | 2,53992 Kč | 1 523,95 Kč |
| 1 200 | 2,41866 Kč | 2 902,39 Kč |
| 2 700 | 2,28395 Kč | 6 166,66 Kč |
| Unit Price without VAT: | 3,97000 Kč |
|---|---|
| Unit Price with VAT: | 4,80370 Kč |











