39 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
6-1718323-1_ViewB
6-1718323-1
6-1718323-1

6-1718323-1

DigiKey Part Number
1734-6-1718323-1-ND
Manufacturer
Manufacturer Product Number
6-1718323-1
Description
CONN PLUG HSG 39POS 5.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1718323-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
IP67/IP69K, Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,66000 Kč291,66 Kč
10247,90200 Kč2 479,02 Kč
25232,37240 Kč5 809,31 Kč
50221,27700 Kč11 063,85 Kč
100210,71910 Kč21 071,91 Kč
250197,53492 Kč49 383,73 Kč
500188,11604 Kč94 058,02 Kč
1 000179,14864 Kč179 148,64 Kč
Manufacturers Standard Package
Unit Price without VAT:291,66000 Kč
Unit Price with VAT:352,90860 Kč