



6-1718321-3 | |
|---|---|
DigiKey Part Number | 1734-6-1718321-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1718321-3 |
Description | AMP MCP2.8 RECEPTACLE HSG.,39P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1718321-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Brown | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 235,05200 Kč | 2 350,52 Kč |
| 25 | 220,32800 Kč | 5 508,20 Kč |
| 50 | 209,80780 Kč | 10 490,39 Kč |
| 100 | 199,79810 Kč | 19 979,81 Kč |
| 250 | 187,29628 Kč | 46 824,07 Kč |
| 500 | 178,36542 Kč | 89 182,71 Kč |
| 1 000 | 169,86332 Kč | 169 863,32 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |










