




5-1718323-1 | |
|---|---|
DigiKey Part Number | A126689-ND |
Manufacturer | |
Manufacturer Product Number | 5-1718323-1 |
Description | CONN PLUG HSG 39POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1718323-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 242,35900 Kč | 2 423,59 Kč |
| 25 | 227,18160 Kč | 5 679,54 Kč |
| 80 | 209,28450 Kč | 16 742,76 Kč |
| 160 | 199,29856 Kč | 31 887,77 Kč |
| 320 | 189,79306 Kč | 60 733,78 Kč |
| 560 | 182,45388 Kč | 102 174,17 Kč |
| 1 040 | 174,66601 Kč | 181 652,65 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |












