



1813123-1 | |
|---|---|
DigiKey Part Number | 1734-1813123-1-ND |
Manufacturer | |
Manufacturer Product Number | 1813123-1 |
Description | ASSY FOR SUPPORT PLATE AND SEALI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Alignment Plate For LEAVYSEAL Series |
Datasheet | Datasheet |
EDA/CAD Models | 1813123-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Alignment Plate | |
Number of Positions | 62 | |
For Use With/Related Products | LEAVYSEAL Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 203,61800 Kč | 2 036,18 Kč |
| 32 | 187,56469 Kč | 6 002,07 Kč |
| 64 | 178,61094 Kč | 11 431,10 Kč |
| 128 | 170,08875 Kč | 21 771,36 Kč |
| 256 | 161,97496 Kč | 41 465,59 Kč |
| 512 | 154,25041 Kč | 78 976,21 Kč |
| 1 024 | 146,89782 Kč | 150 423,37 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |









