
TAB62135501-002 | |
|---|---|
DigiKey Part Number | 17-TAB62135501-002-ND |
Manufacturer | |
Manufacturer Product Number | TAB62135501-002 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62135501-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 2 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,18000 Kč | 559,18 Kč |
| 10 | 475,24800 Kč | 4 752,48 Kč |
| 25 | 445,49360 Kč | 11 137,34 Kč |
| 50 | 424,23940 Kč | 21 211,97 Kč |
| 100 | 404,00570 Kč | 40 400,57 Kč |
| 250 | 378,74008 Kč | 94 685,02 Kč |
| 500 | 360,68684 Kč | 180 343,42 Kč |
| Unit Price without VAT: | 559,18000 Kč |
|---|---|
| Unit Price with VAT: | 676,60780 Kč |











