Parametric Equivalent
Parametric Equivalent

09670150339 | |
|---|---|
DigiKey Part Number | 09670150339-ND |
Manufacturer | |
Manufacturer Product Number | 09670150339 |
Description | D SUB TOP ENTRY METAL HOOD 15 PO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 295,63100 Kč | 2 956,31 Kč |
| Unit Price without VAT: | 295,63100 Kč |
|---|---|
| Unit Price with VAT: | 357,71351 Kč |











