
0369210602 | |
|---|---|
DigiKey Part Number | WM26650-ND |
Manufacturer | |
Manufacturer Product Number | 0369210602 |
Description | L1NK 396 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210602 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,81000 Kč | 126,81 Kč |
| 10 | 107,77600 Kč | 1 077,76 Kč |
| 25 | 101,02240 Kč | 2 525,56 Kč |
| 50 | 96,19940 Kč | 4 809,97 Kč |
| 100 | 91,60520 Kč | 9 160,52 Kč |
| 250 | 85,87116 Kč | 21 467,79 Kč |
| 500 | 81,77440 Kč | 40 887,20 Kč |
| 1 000 | 77,87495 Kč | 77 874,95 Kč |
| 2 500 | 73,00556 Kč | 182 513,90 Kč |
| Unit Price without VAT: | 126,81000 Kč |
|---|---|
| Unit Price with VAT: | 153,44010 Kč |








