
ZMW00AP00JCAA | |
|---|---|
DigiKey Part Number | 108-ZMW00AP00JCAA-ND |
Manufacturer | |
Manufacturer Product Number | ZMW00AP00JCAA |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMW00AP00JCAA Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Operating Force 150gf |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Overtravel 0.087" (2.2mm) |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 118,55500 Kč | 1 185,55 Kč |
| 25 | 109,96240 Kč | 2 749,06 Kč |
| 75 | 100,48800 Kč | 7 536,60 Kč |
| 150 | 94,93333 Kč | 14 240,00 Kč |
| 300 | 89,68107 Kč | 26 904,32 Kč |
| 525 | 85,65145 Kč | 44 967,01 Kč |
| 1 050 | 80,90490 Kč | 84 950,15 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |











