
42579-1 | |
|---|---|
DigiKey Part Number | A27591TR-ND - Tape & Reel (TR) A27591CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42579-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42579-1 Models |
Category | Length - Overall 0.822" (20.88mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.210" ~ 0.265" (5.33mm ~ 6.73mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 25 | 3,32000 Kč | 83,00 Kč |
| 50 | 3,16160 Kč | 158,08 Kč |
| 100 | 3,00940 Kč | 300,94 Kč |
| 250 | 2,81968 Kč | 704,92 Kč |
| 500 | 2,68494 Kč | 1 342,47 Kč |
| 1 000 | 2,55647 Kč | 2 556,47 Kč |
| 2 500 | 2,39621 Kč | 5 990,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,35021 Kč | 11 751,05 Kč |
| 10 000 | 2,23800 Kč | 22 380,00 Kč |
| 15 000 | 2,17488 Kč | 32 623,20 Kč |
| 25 000 | 2,09790 Kč | 52 447,50 Kč |
| 35 000 | 2,04871 Kč | 71 704,85 Kč |
| 50 000 | 1,99781 Kč | 99 890,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




















