0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63757-2

DigiKey Part Number
A111548TR-ND - Tape & Reel (TR)
A111548CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63757-2
Description
CONN QC RCPT 12-16AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63757-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Steel
Gender
Female
Contact Finish
Nickel
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.210" ~ 0.265" (5.33mm ~ 6.73mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,65000 Kč36,50 Kč
253,42040 Kč85,51 Kč
503,25760 Kč162,88 Kč
1003,10330 Kč310,33 Kč
2502,90808 Kč727,02 Kč
5002,76920 Kč1 384,60 Kč
1 0002,63655 Kč2 636,55 Kč
2 5002,47138 Kč6 178,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,01794 Kč11 098,67 Kč
11 0001,92161 Kč21 137,71 Kč
16 5001,86740 Kč30 812,10 Kč
27 5001,80131 Kč49 536,03 Kč
38 5001,75905 Kč67 723,43 Kč
55 0001,71537 Kč94 345,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč