



77.01.9.024.9125 | |
|---|---|
DigiKey Part Number | 2066-77.01.9.024.9125-ND |
Manufacturer | |
Manufacturer Product Number | 77.01.9.024.9125 |
Description | SSR RELAY SPST-NO 7A 43-140V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 43 V ~ 140 V | |
Load Current | 7 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cULus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 038,07000 Kč | 2 038,07 Kč |
| 10 | 1 814,83600 Kč | 18 148,36 Kč |
| 25 | 1 732,84720 Kč | 43 321,18 Kč |
| 50 | 1 673,24240 Kč | 83 662,12 Kč |
| 100 | 1 615,65750 Kč | 161 565,75 Kč |
| Unit Price without VAT: | 2 038,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 466,06470 Kč |











