
279-838 | |
|---|---|
DigiKey Part Number | 2946-279-838-ND |
Manufacturer | |
Manufacturer Product Number | 279-838 |
Description | 4-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth White 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 255,69300 Kč | 2 556,93 Kč |
| 25 | 227,51760 Kč | 5 687,94 Kč |
| 50 | 210,66040 Kč | 10 533,02 Kč |
| 100 | 197,11240 Kč | 19 711,24 Kč |
| 250 | 183,41416 Kč | 45 853,54 Kč |
| 500 | 175,61594 Kč | 87 807,97 Kč |
| 1 000 | 169,54940 Kč | 169 549,40 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |









