
09670150335 | |
|---|---|
DigiKey Part Number | 09670150335-ND |
Manufacturer | |
Manufacturer Product Number | 09670150335 |
Description | D SUB SIDE ENTRY METAL HOOD 15 P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,38000 Kč | 399,38 Kč |
| 10 | 339,45400 Kč | 3 394,54 Kč |
| 30 | 314,12300 Kč | 9 423,69 Kč |
| 50 | 303,00120 Kč | 15 150,06 Kč |
| 100 | 288,54610 Kč | 28 854,61 Kč |
| 250 | 270,49624 Kč | 67 624,06 Kč |
| 500 | 257,60304 Kč | 128 801,52 Kč |
| Unit Price without VAT: | 399,38000 Kč |
|---|---|
| Unit Price with VAT: | 483,24980 Kč |

