




CU-2105-B | |
|---|---|
DigiKey Part Number | 377-1080-ND |
Manufacturer | |
Manufacturer Product Number | CU-2105-B |
Description | BOX ALUM GRAY 5"L X 4"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.000" L x 4.000" W (127.00mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 4.000" W (127.00mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 259,32500 Kč | 2 593,25 Kč |
| 100 | 251,97600 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


