




CU-2107-B | |
|---|---|
DigiKey Part Number | 377-1082-ND |
Manufacturer | |
Manufacturer Product Number | CU-2107-B |
Description | BOX ALUM GRAY 6"L X 5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 400,01200 Kč | 4 000,12 Kč |
| 100 | 387,15060 Kč | 38 715,06 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |



