37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
1731090070_back
1731090070
1731090070

1731090070

DigiKey Part Number
WM12598-ND
Manufacturer
Manufacturer Product Number
1731090070
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Color
White
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,78000 Kč264,78 Kč
10224,99400 Kč2 249,94 Kč
25210,90400 Kč5 272,60 Kč
50200,83740 Kč10 041,87 Kč
100191,25190 Kč19 125,19 Kč
250179,28596 Kč44 821,49 Kč
500170,73642 Kč85 368,21 Kč
1 000162,59759 Kč162 597,59 Kč
Manufacturers Standard Package
Unit Price without VAT:264,78000 Kč
Unit Price with VAT:320,38380 Kč