
N30E920000T1 | |
|---|---|
DigiKey Part Number | 6022-N30E920000T1-ND |
Manufacturer | |
Manufacturer Product Number | N30E920000T1 |
Description | 25P DIECAST D-SUB HOOD NI 90 2 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-03 | Encitech Connectors AB | 256 | 4414-1060-0135-03-ND | 341,22000 Kč | Parametric Equivalent |
| 6560-0501-03 | Encitech Connectors AB | 151 | 4414-6560-0501-03-ND | 224,47000 Kč | Parametric Equivalent |
| 8655GMBS3C11KLF | Amphenol CS (FCI) | 36 | 609-8655GMBS3C11KLF-ND | 301,74000 Kč | Parametric Equivalent |
| 962-025-030R121 | NorComp Inc. | 52 | NOR1823-ND | 250,51000 Kč | Parametric Equivalent |
| 981-025-130R121 | NorComp Inc. | 2 367 | 981-25RCE-ND | 171,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 153,41100 Kč | 1 534,11 Kč |
| 25 | 143,80280 Kč | 3 595,07 Kč |
| 50 | 136,93640 Kč | 6 846,82 Kč |
| 200 | 124,17585 Kč | 24 835,17 Kč |
| 400 | 118,25233 Kč | 47 300,93 Kč |
| 600 | 114,92030 Kč | 68 952,18 Kč |
| 1 000 | 110,85600 Kč | 110 856,00 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |



