
962-025-030R121 | |
|---|---|
DigiKey Part Number | NOR1823-ND |
Manufacturer | |
Manufacturer Product Number | 962-025-030R121 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 962-025-030R121 Models |
Category | Cable Exit 90° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 981-025-130R121 | NorComp Inc. | 2 367 | 981-25RCE-ND | 171,13000 Kč | Parametric Equivalent |
| 1060-0135-03 | Encitech Connectors AB | 256 | 4414-1060-0135-03-ND | 341,22000 Kč | Parametric Equivalent |
| 6560-0501-03 | Encitech Connectors AB | 151 | 4414-6560-0501-03-ND | 224,47000 Kč | Parametric Equivalent |
| 8655GMBS3C11KLF | Amphenol CS (FCI) | 36 | 609-8655GMBS3C11KLF-ND | 301,74000 Kč | Parametric Equivalent |
| ACOV-SUB-25MB39 | Assmann WSW Components | 56 | AE11552-ND | 398,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,81500 Kč | 2 128,15 Kč |
| 25 | 199,48120 Kč | 4 987,03 Kč |
| 50 | 189,96060 Kč | 9 498,03 Kč |
| 200 | 172,26445 Kč | 34 452,89 Kč |
| 400 | 164,04845 Kč | 65 619,38 Kč |
| 600 | 159,42732 Kč | 95 656,39 Kč |
| 1 000 | 153,79019 Kč | 153 790,19 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |






