


680S5W5203L401 | |
|---|---|
DigiKey Part Number | NOR1199-ND |
Manufacturer | |
Manufacturer Product Number | 680S5W5203L401 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S5W5203L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 40A |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 10 | 477,20100 Kč | 4 772,01 Kč |
| 25 | 447,32440 Kč | 11 183,11 Kč |
| 50 | 425,98220 Kč | 21 299,11 Kč |
| 100 | 405,66250 Kč | 40 566,25 Kč |
| 250 | 380,29308 Kč | 95 073,27 Kč |
| 500 | 362,16678 Kč | 181 083,39 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |









