3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
680S3W3203L201
680S3W3203L201
NorComp IP67 Connectors

680S3W3203L201

DigiKey Part Number
NOR1194-ND
Manufacturer
Manufacturer Product Number
680S3W3203L201
Description
CONN D-SUB RCPT 3POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
680S3W3203L201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Number of Positions
Color
Black
Number of Rows
1
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A) - 3W3
Operating Temperature
-55°C ~ 155°C
Contact Type
Power
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10366,54100 Kč3 665,41 Kč
25343,59440 Kč8 589,86 Kč
80316,52913 Kč25 322,33 Kč
160301,43156 Kč48 229,05 Kč
320287,06038 Kč91 859,32 Kč
560275,96059 Kč154 537,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč