




680S3W3103L201 | |
|---|---|
DigiKey Part Number | NOR1192-ND |
Manufacturer | |
Manufacturer Product Number | 680S3W3103L201 |
Description | CONN D-SUB PLUG 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S3W3103L201 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 235,61900 Kč | 2 356,19 Kč |
| 25 | 220,85680 Kč | 5 521,42 Kč |
| 80 | 203,45750 Kč | 16 276,60 Kč |
| 160 | 193,74988 Kč | 30 999,98 Kč |
| 320 | 184,50944 Kč | 59 043,02 Kč |
| 560 | 177,37423 Kč | 99 329,57 Kč |
| 1 040 | 169,80356 Kč | 176 595,70 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |




