



2-1393560-1 | |
|---|---|
DigiKey Part Number | 2-1393560-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393560-1 |
Description | V42254A 132V 1=SUB D BOLZENSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.232" (5.89mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 127,45800 Kč | 1 274,58 Kč |
| 25 | 119,47040 Kč | 2 986,76 Kč |
| 50 | 113,76300 Kč | 5 688,15 Kč |
| 100 | 108,33290 Kč | 10 833,29 Kč |
| 250 | 101,55136 Kč | 25 387,84 Kč |
| 500 | 96,70712 Kč | 48 353,56 Kč |
| 1 000 | 92,09555 Kč | 92 095,55 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |











