
2023960607 | |
|---|---|
DigiKey Part Number | 900-2023960607TR-ND - Tape & Reel (TR) 900-2023960607CT-ND - Cut Tape (CT) 900-2023960607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023960607 |
Description | CONN HEADER SMD R/A 6POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2023960607 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 100 | 24,82590 Kč | 2 482,59 Kč |
| 500 | 22,16002 Kč | 11 080,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 23,10636 Kč | 30 038,27 Kč |
| 2 600 | 22,00397 Kč | 57 210,32 Kč |
| 3 900 | 21,38388 Kč | 83 397,13 Kč |
| 6 500 | 20,62760 Kč | 134 079,40 Kč |
| 9 100 | 20,14435 Kč | 183 313,58 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











