
2023960807 | |
|---|---|
DigiKey Part Number | 900-2023960807TR-ND - Tape & Reel (TR) 900-2023960807CT-ND - Cut Tape (CT) 900-2023960807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023960807 |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2023960807 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 100 | 29,26490 Kč | 2 926,49 Kč |
| 500 | 26,12152 Kč | 13 060,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 24,41890 Kč | 31 744,57 Kč |
| 2 600 | 23,25407 Kč | 60 460,58 Kč |
| 3 900 | 22,59864 Kč | 88 134,70 Kč |
| 6 500 | 21,79944 Kč | 141 696,36 Kč |
| 9 100 | 21,28865 Kč | 193 726,71 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











