
2023960207 | |
|---|---|
DigiKey Part Number | 900-2023960207TR-ND - Tape & Reel (TR) 900-2023960207CT-ND - Cut Tape (CT) 900-2023960207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023960207 |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2023960207 Models |
Category | Insulation Height 0.126" (3.20mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 100 | 15,61410 Kč | 1 561,41 Kč |
| 500 | 13,93680 Kč | 6 968,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 14,25900 Kč | 24 240,30 Kč |
| 3 400 | 13,57873 Kč | 46 167,68 Kč |
| 5 100 | 13,19601 Kč | 67 299,65 Kč |
| 8 500 | 12,72923 Kč | 108 198,46 Kč |
| 11 900 | 12,43092 Kč | 147 927,95 Kč |
| 17 000 | 12,12231 Kč | 206 079,27 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











