



680M5W5203L401 | |
|---|---|
DigiKey Part Number | NOR1306-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5203L401 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W5203L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,81000 Kč | 326,81 Kč |
| 10 | 277,81600 Kč | 2 778,16 Kč |
| 25 | 260,41000 Kč | 6 510,25 Kč |
| 50 | 247,97600 Kč | 12 398,80 Kč |
| 100 | 236,14270 Kč | 23 614,27 Kč |
| 250 | 221,37112 Kč | 55 342,78 Kč |
| 500 | 210,81574 Kč | 105 407,87 Kč |
| 1 000 | 200,76818 Kč | 200 768,18 Kč |
| Unit Price without VAT: | 326,81000 Kč |
|---|---|
| Unit Price with VAT: | 395,44010 Kč |









