
8655GMBS3C11KLF | |
|---|---|
DigiKey Part Number | 609-8655GMBS3C11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655GMBS3C11KLF |
Description | DSUB METALHOOD RAEXIT 25-6560-05 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655GMBS3C11KLF Models |
Category | Cable Exit 90° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-03 | Encitech Connectors AB | 256 | 4414-1060-0135-03-ND | 341,22000 Kč | Parametric Equivalent |
| 6560-0501-03 | Encitech Connectors AB | 166 | 4414-6560-0501-03-ND | 224,47000 Kč | Parametric Equivalent |
| 962-025-030R121 | NorComp Inc. | 52 | NOR1823-ND | 250,51000 Kč | Parametric Equivalent |
| 981-025-130R121 | NorComp Inc. | 2 417 | 981-25RCE-ND | 171,13000 Kč | Parametric Equivalent |
| ACOV-SUB-25MB39 | Assmann WSW Components | 56 | AE11552-ND | 398,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 256,44900 Kč | 2 564,49 Kč |
| 25 | 240,37680 Kč | 6 009,42 Kč |
| 50 | 228,90340 Kč | 11 445,17 Kč |
| 100 | 217,97810 Kč | 21 797,81 Kč |
| 250 | 204,34076 Kč | 51 085,19 Kč |
| 500 | 194,59770 Kč | 97 298,85 Kč |
| 1 000 | 185,32205 Kč | 185 322,05 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |


