25 Position Two Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB39

DigiKey Part Number
AE11552-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB39
Description
CONN BACKSHELL 25POS 90DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB39 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,33000 Kč398,33 Kč
10338,53000 Kč3 385,30 Kč
25317,32160 Kč7 933,04 Kč
50302,18220 Kč15 109,11 Kč
100287,76290 Kč28 776,29 Kč
250269,76216 Kč67 440,54 Kč
500256,90172 Kč128 450,86 Kč
Manufacturers Standard Package
Unit Price without VAT:398,33000 Kč
Unit Price with VAT:481,97930 Kč