
CF211-05-14-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-14-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-14-02 |
Description | PVC300V 14PR/20AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 (14 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 28 (14 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,77000 Kč | 564,77 Kč |
| 5 | 503,85200 Kč | 2 519,26 Kč |
| 10 | 479,39300 Kč | 4 793,93 Kč |
| 25 | 448,62600 Kč | 11 215,65 Kč |
| 50 | 426,45200 Kč | 21 322,60 Kč |
| 100 | 405,17460 Kč | 40 517,46 Kč |
| 250 | 378,35692 Kč | 94 589,23 Kč |
| 500 | 359,00396 Kč | 179 501,98 Kč |
| Unit Price without VAT: | 564,77000 Kč |
|---|---|
| Unit Price with VAT: | 683,37170 Kč |



