



0923150410 | |
|---|---|
DigiKey Part Number | WM13322-ND |
Manufacturer | |
Manufacturer Product Number | 0923150410 |
Description | 4CC PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 25 | 24,63480 Kč | 615,87 Kč |
| 50 | 23,45900 Kč | 1 172,95 Kč |
| 100 | 22,33770 Kč | 2 233,77 Kč |
| 250 | 20,93752 Kč | 5 234,38 Kč |
| 500 | 19,93760 Kč | 9 968,80 Kč |
| 1 000 | 18,98576 Kč | 18 985,76 Kč |
| 3 000 | 17,57008 Kč | 52 710,24 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









