
0923150432 | |
|---|---|
DigiKey Part Number | 900-0923150432-ND |
Manufacturer | |
Manufacturer Product Number | 0923150432 |
Description | 4CCT. PICOFELX 320MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923150432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.05' (320.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,84200 Kč | 188,42 Kč |
| 25 | 17,65840 Kč | 441,46 Kč |
| 50 | 16,81180 Kč | 840,59 Kč |
| 100 | 16,00680 Kč | 1 600,68 Kč |
| 300 | 14,81177 Kč | 4 443,53 Kč |
| 500 | 14,28704 Kč | 7 143,52 Kč |
| 1 000 | 13,60500 Kč | 13 605,00 Kč |
| 2 500 | 12,75326 Kč | 31 883,15 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |



