
0923150450 | |
|---|---|
DigiKey Part Number | 900-0923150450-ND |
Manufacturer | |
Manufacturer Product Number | 0923150450 |
Description | 4CKT PICOFLEX HARNESS 500MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923150450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 25 | 26,13840 Kč | 653,46 Kč |
| 50 | 24,88680 Kč | 1 244,34 Kč |
| 100 | 23,69620 Kč | 2 369,62 Kč |
| 250 | 22,21168 Kč | 5 552,92 Kč |
| 500 | 21,15128 Kč | 10 575,64 Kč |
| 1 000 | 20,14149 Kč | 20 141,49 Kč |
| 2 500 | 18,88090 Kč | 47 202,25 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



