
0923150406 | |
|---|---|
DigiKey Part Number | 0923150406-ND |
Manufacturer | |
Manufacturer Product Number | 0923150406 |
Description | 4CKT PICOFLEX 60MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.197' (59.94mm, 2.36") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.197' (59.94mm, 2.36") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,44840 Kč | 686,21 Kč |
| 50 | 26,13420 Kč | 1 306,71 Kč |
| 100 | 24,88260 Kč | 2 488,26 Kč |
| 250 | 23,32372 Kč | 5 830,93 Kč |
| 500 | 22,21042 Kč | 11 105,21 Kč |
| 1 000 | 21,15003 Kč | 21 150,03 Kč |
| 3 000 | 19,57315 Kč | 58 719,45 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




